KOA Speer KL731ELTPN82B technical specifications.
| Inductance | 0.82nH |
| Length | 1mm |
| Max DC Current | 450mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 14GHz |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KL731ELTPN82B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.