KOA Speer KL731ETK001KIT technical specifications.
| Number of Inductor | 22 X 20 |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | KL731E |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KL731ETK001KIT to view detailed technical specifications.
No datasheet is available for this part.