KOA Speer KL731ETTP27NG technical specifications.
| Package/Case | 0402 |
| Current Rating | 150mA |
| Frequency | 200MHz |
| Impedance | 5R |
| Inductance | 27nH |
| Inductance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL731ETTP27NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.