KOA Speer KL731HLTB6N2G technical specifications.
| Package Length | 0.6 |
| Tolerance | 2 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Inductance-Nom (L) | 0.0062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.11 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 5 |
| Series | KL731H |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer KL731HLTB6N2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.