KOA Speer KL731JTTE1N5C technical specifications.
| Package/Case | 0603 |
| Current Rating | 500mA |
| Frequency | 500MHz |
| Inductance | 1.5nH |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | KL73 |
| Series Resistance | 70mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL731JTTE1N5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.