KOA Speer KL732ATTE10NG technical specifications.
| Package/Case | 0805 |
| Current Rating | 450mA |
| Inductance | 10nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series Resistance | 360mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL732ATTE10NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.