KOA Speer KL732ATTE12NG technical specifications.
| Package/Case | 0805 |
| Inductance | 12nH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KL73 |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL732ATTE12NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.