Surface mount multilayer fixed inductor, 3.3nH inductance with 2% tolerance, designed for RF applications up to 500MHz. Features a 25 Q-factor at 500MHz, 0.8A DC current rating, and 0.25 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C, packaged in an 0805 case. RoHS compliant and supplied on tape and reel.
KOA Speer KL732ATTE3N3C technical specifications.
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.25mm |
| Frequency | 500MHz |
| Inductance | 3.3nH |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | KL73 |
| Series Resistance | 1.1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL732ATTE3N3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.