KOA Speer KL732ATTE3N9C technical specifications.
| Package/Case | 0805 |
| Frequency | 500MHz |
| Inductance | 3.9nH |
| Length | 2mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | KL73 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL732ATTE3N9C to view detailed technical specifications.
No datasheet is available for this part.