
KOA Speer KL732ATTE47NG technical specifications.
| Package/Case | 0805 |
| Current Rating | 250mA |
| Inductance | 47nH |
| Length | 2mm |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series Resistance | 1.5R |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL732ATTE47NG to view detailed technical specifications.
No datasheet is available for this part.