KOA Speer KL732ATTE4N7C technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.25mm |
| Frequency | 500MHz |
| Inductance | 4.7nH |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series Resistance | 160mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL732ATTE4N7C to view detailed technical specifications.
No datasheet is available for this part.