KOA Speer KQ0402LTD47NJ technical specifications.
| Package/Case | 0402 |
| Height | 0.55mm |
| Inductance | 47nH |
| Length | 1mm |
| Max DC Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.1GHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ0402LTD47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.