KOA Speer KQ0603LTD3N3K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.055Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 6900MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQ0603LTD3N3K to view detailed technical specifications.
No datasheet is available for this part.