Inductor RF Chip Wirewound 0.012uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Automotive T/R
KOA Speer KQ0603LTE12NJ technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Inductance | 12nH |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 4GHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ0603LTE12NJ to view detailed technical specifications.
No datasheet is available for this part.