KOA Speer KQ0603LTE22NG technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Inductance | 22nH |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 3GHz |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ0603LTE22NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.