KOA Speer KQ0603LTE27NG technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Inductance | 27nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.8GHz |
| Series | KQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ0603LTE27NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.