KOA Speer KQ0603LTER27K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.3 |
| Rated Current-Max | 0.17 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Manufacturer Series | KQ0603 |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer KQ0603LTER27K to view detailed technical specifications.
No datasheet is available for this part.