This 0603 wirewound ceramic inductor from KOA Speer features an inductance of 0.0068uH with a tolerance of 2%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.11R. The inductor's minimum quality factor is 27 and its minimum self resonant frequency is 5800MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
KOA Speer KQ0603TTD6N8G technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQ0603TTD6N8G to view detailed technical specifications.
No datasheet is available for this part.