The KQ0603TTD7N5K is a surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.0075uH and a tolerance of 10%. The inductor is designed to operate at a maximum frequency of 250MHz and can handle a maximum DC current of 0.7A. It has a minimum quality factor of 28 and a minimum self resonant frequency of 4800MHz. The inductor is available in a 0603 case size and has a product length of 1.7mm, height of 1mm, and product depth of 1.1mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
KOA Speer KQ0603TTD7N5K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.106Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQ0603TTD7N5K to view detailed technical specifications.
No datasheet is available for this part.