The KQ0603TTD9N5K is a surface mount fixed inductor with a ceramic core and wirewound technology. It has an inductance of 0.0095uH with a tolerance of 10% and is tested at a frequency of 250MHz. The maximum DC current is 0.7A and the maximum DC resistance is 0.125 ohms. The inductor has a minimum quality factor of 28 and a minimum self resonant frequency of 4800MHz. It is available in a 0603 case size with dimensions of 1.7mm length, 1mm height, and 1.1mm depth. The operating temperature range is from -40°C to 125°C.
KOA Speer KQ0603TTD9N5K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.125Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQ0603TTD9N5K to view detailed technical specifications.
No datasheet is available for this part.