The KQ0603TTE10NK is a surface mount wirewound inductor from KOA Speer. It features a ceramic core and a 0603 case size. The inductor has an inductance of 0.01uH with a tolerance of 10%. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.13R. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
KOA Speer KQ0603TTE10NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQ0603TTE10NK to view detailed technical specifications.
No datasheet is available for this part.