KOA Speer KQ0603TTE36NG technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.9mm |
| Inductance | 36nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.08GHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0603TTE36NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.