KOA Speer KQ0603TTE56NJ technical specifications.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 310mR |
| Depth | 1.1mm |
| Frequency | 200MHz |
| Inductance | 56nH |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0603TTE56NJ to view detailed technical specifications.
No datasheet is available for this part.