
KOA Speer KQ0603TTE8N2G technical specifications.
| Package/Case | 0603 |
| Inductance | 8.2nH |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0603TTE8N2G to view detailed technical specifications.
No datasheet is available for this part.