KOA Speer KQ0603TTER18J technical specifications.
| Package/Case | 0603 |
| Current Rating | 140mA |
| Frequency | 100MHz |
| Inductance | 180nH |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0603TTER18J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.