KOA Speer KQ0603TTER22G technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.9mm |
| Inductance | 220nH |
| Length | 1.6mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0603TTER22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.