KOA Speer KQ0603TTER33G technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 3R |
| Depth | 1.1mm |
| Height | 0.9mm |
| Inductance | 330nH |
| Length | 1.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0603TTER33G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.