The KQ0805LTE47NK is a surface mount fixed inductor from KOA Speer, featuring a wirewound ceramic core and a 0.047uH inductance value with a 10% tolerance. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.31. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius. It has a case size of 0805 and dimensions of 2.2mm in length, 1.5mm in height, and 1.7mm in depth.
KOA Speer KQ0805LTE47NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQ0805LTE47NK to view detailed technical specifications.
No datasheet is available for this part.