KOA Speer KQ0805LTER12J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 510mR |
| Depth | 1.7mm |
| Height | 0.051mm |
| Inductance | 120nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.1GHz |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ0805LTER12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.