KOA Speer KQ0805LTER18G technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Inductance | 390nH |
| Length | 2mm |
| Max DC Current | 400mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 870MHz |
| Series | KQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 0.000194oz |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ0805LTER18G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.