KOA Speer KQ0805LTER56G technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Inductance | 12nH |
| Length | 2mm |
| Max DC Current | 230mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 340MHz |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ0805LTER56G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.