KOA Speer KQ0805TTE18NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.7mm |
| Frequency | 250MHz |
| Height | 1.3mm |
| Inductance | 18nH |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTE18NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.