KOA Speer KQ0805TTE27NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Frequency | 250MHz |
| Height | 0.051mm |
| Inductance | 27nH |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | KQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTE27NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.