The KQ0805TTE33NG is a surface mount fixed inductor from KOA Speer with a ceramic core material and a 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0805 case with a depth of 1.7mm and a length of 2.2mm. It is available in tape and reel packaging and is RoHS compliant.
KOA Speer KQ0805TTE33NG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 270mR |
| Depth | 1.7mm |
| Inductance | 0.033uH |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.05GHz |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTE33NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
