
The KQ0805TTE3N3J is a ceramic inductor from KOA Speer with a frequency of 250MHz and an inductance of 3.3nH. It has a maximum DC current of 700mA and is packaged in the 0805 SMD package. The inductor operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a Q factor of 50 and a self-resonant frequency of 6GHz.
KOA Speer KQ0805TTE3N3J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Frequency | 250MHz |
| Height | 1.3mm |
| Inductance | 3.3nH |
| Length | 2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTE3N3J to view detailed technical specifications.
No datasheet is available for this part.