Inductor RF Chip Wirewound 0.0033uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 Automotive T/R
KOA Speer KQ0805TTE3N3K technical specifications.
| Package/Case | Ceramic |
| Current Rating | 600mA |
| Inductance | 3.3nH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTE3N3K to view detailed technical specifications.
No datasheet is available for this part.