
KOA Speer KQ0805TTE47NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Frequency | 200MHz |
| Height | 1.3mm |
| Inductance | 47nH |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.55GHz |
| Series | KQ |
| Series Resistance | 310mR |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTE47NJ to view detailed technical specifications.
No datasheet is available for this part.