Inductor RF Chip Wirewound 0.047uH 10% 200MHz 60Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 Automotive T/R
KOA Speer KQ0805TTE47NK technical specifications.
| Package/Case | Ceramic |
| Current Rating | 500mA |
| Inductance | 47nH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTE47NK to view detailed technical specifications.
No datasheet is available for this part.