Surface mount fixed inductor with 100nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0.4A DC current rating, and 0.46 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C and is packaged in tape and reel. Suitable for automotive environments.
KOA Speer KQ0805TTER10J technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 500mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 460mR |
| Depth | 1.7mm |
| Frequency | 150MHz |
| Height | 0.051mm |
| Inductance | 100nH |
| Length | 2.2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | KQ |
| Series Resistance | 460mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTER10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.