KOA Speer KQ0805TTER18J technical specifications.
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.051mm |
| Inductance | 180nH |
| Length | 2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 870MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTER18J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.