KOA Speer KQ0805TTER22K technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.7mm |
| Inductance | 220nH |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTER22K to view detailed technical specifications.
No datasheet is available for this part.