KOA Speer KQ0805TTER33G technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.3mm |
| Inductance | 330nH |
| Length | 2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 48 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTER33G to view detailed technical specifications.
No datasheet is available for this part.