KOA Speer KQ0805TTER33J technical specifications.
| Package/Case | Ceramic |
| Current Rating | 310mA |
| Frequency | 100MHz |
| Impedance | 1.4R |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTER33J to view detailed technical specifications.
No datasheet is available for this part.