
KOA Speer KQ0805TTER56J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.8mm |
| Frequency | 25MHz |
| Inductance | 560nH |
| Length | 2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ0805TTER56J to view detailed technical specifications.
No datasheet is available for this part.