KOA Speer KQ1008LTE10NM technical specifications.
| Package/Case | 1008 |
| Height | 0.071mm |
| Inductance | 10uH |
| Length | 2.5mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.1GHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ1008LTE10NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.