KOA Speer KQ1008LTE18NJ technical specifications.
| Package/Case | 1008 |
| Height | 1.8mm |
| Inductance | 18nH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ1008LTE18NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.