KOA Speer KQ1008LTE4R7G technical specifications.
| Package/Case | 1008 |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Length | 2.5mm |
| Max DC Current | 210mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KQ1008LTE4R7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.