KOA Speer KQ1008TTE100J technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 150mA |
| DC Resistance (DCR) | 3.4R |
| Depth | 2.4mm |
| Frequency | 7.9MHz |
| Inductance | 10uH |
| Length | 2.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTE100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.