KOA Speer KQ1008TTE15NJ technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.4mm |
| Frequency | 50MHz |
| Height | 1.8mm |
| Inductance | 15nH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | KQ |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTE15NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.