KOA Speer KQ1008TTE15NM technical specifications.
| Package/Case | Ceramic |
| Current Rating | 600mA |
| Impedance | 0.1R |
| Inductance | 15nH |
| Inductance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KQ1008TTE15NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.